
SMAJ58A-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ58A-E3/61GITR-ND - Tape & Reel (TR) SMAJ58A-E3/61GICT-ND - Cut Tape (CT) SMAJ58A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A-E3/61 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58A-E3/61 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.80300 | ¥18.03 |
| 100 | ¥0.74430 | ¥74.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥0.87105 | ¥1,567.89 |
| 3,600 | ¥0.78564 | ¥2,828.30 |
| 5,400 | ¥0.74208 | ¥4,007.23 |
| 9,000 | ¥0.69308 | ¥6,237.72 |
| 12,600 | ¥0.66406 | ¥8,367.16 |
| 18,000 | ¥0.63584 | ¥11,445.12 |
| 45,000 | ¥0.57391 | ¥25,825.95 |
| 90,000 | ¥0.53700 | ¥48,330.00 |









