
MB6S | |
|---|---|
DigiKey Part Number | MB6STR-ND - Tape & Reel (TR) MB6SCT-ND - Cut Tape (CT) MB6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB6S |
Description | BRIDGE RECT 1P 600V 500MA 4-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB6S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S250 | Diotec Semiconductor | 7,423 | 4878-S250CT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.07700 | ¥40.77 |
| 100 | ¥2.62740 | ¥262.74 |
| 500 | ¥2.00052 | ¥1,000.26 |
| 1,000 | ¥1.79815 | ¥1,798.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.42679 | ¥4,280.37 |
| 6,000 | ¥1.30678 | ¥7,840.68 |










