
DF06S | |
|---|---|
DigiKey Part Number | DF06STR-ND - Tape & Reel (TR) DF06SCT-ND - Cut Tape (CT) DF06SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF06S |
Description | BRIDGE RECT 1P 600V 1.5A 4-SDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥5.57400 | ¥55.74 |
| 100 | ¥3.63630 | ¥363.63 |
| 500 | ¥2.80220 | ¥1,401.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.21901 | ¥3,328.51 |
| 3,000 | ¥2.02976 | ¥6,089.28 |










