Bridge Rectifier Single Phase Standard 600 V Surface Mount DF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF06S

DigiKey Part Number
DF06SDI-ND
Manufacturer
Manufacturer Product Number
DF06S
Description
BRIDGE RECT 1PHASE 600V 1A DF-S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DF-S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DF-S
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDB107-TPMCC (Micro Commercial Components)4,479SDB107-TPMSCT-ND¥5.79000Similar
In-Stock: 65
Factory Stock: 11,800
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.47000¥14.47
50¥6.88220¥344.11
100¥6.13800¥613.80
500¥4.82934¥2,414.67
1,000¥4.40849¥4,408.49
2,000¥4.05433¥8,108.66
5,000¥3.67125¥18,356.25
10,000¥3.43460¥34,346.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.