AZ23C2V7-E3-18 | ||
---|---|---|
DigiKey Part Number | 112-AZ23C2V7-E3-18TR-ND - Tape & Reel (TR) 112-AZ23C2V7-E3-18CT-ND - Cut Tape (CT) 112-AZ23C2V7-E3-18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ23C2V7-E3-18 | |
Description | DIODE ZENER 2.7V 300MW SOT23 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69992 | ¥349.96 |
1,000 | ¥0.48632 | ¥486.32 |
2,000 | ¥0.42147 | ¥842.94 |
5,000 | ¥0.39095 | ¥1,954.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32420 | ¥3,242.00 |
30,000 | ¥0.31847 | ¥9,554.10 |
50,000 | ¥0.28605 | ¥14,302.50 |
100,000 | ¥0.25364 | ¥25,364.00 |
250,000 | ¥0.24791 | ¥61,977.50 |