AZ23C2V7-7-F | ||
---|---|---|
DigiKey Part Number | AZ23C2V7-FDITR-ND - Tape & Reel (TR) AZ23C2V7-FDICT-ND - Cut Tape (CT) AZ23C2V7-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ23C2V7-7-F | |
Description | DIODE ZENER ARRAY 2.7V SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 2.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.33000 | ¥3.33 |
10 | ¥2.33300 | ¥23.33 |
100 | ¥1.17960 | ¥117.96 |
500 | ¥0.96224 | ¥481.12 |
1,000 | ¥0.71388 | ¥713.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60058 | ¥1,801.74 |
6,000 | ¥0.57421 | ¥3,445.26 |
9,000 | ¥0.49661 | ¥4,469.49 |
30,000 | ¥0.48730 | ¥14,619.00 |
75,000 | ¥0.40350 | ¥30,262.50 |
150,000 | ¥0.39729 | ¥59,593.50 |