0ZRE0055FF2A | ||
---|---|---|
DigiKey Part Number | 507-0ZRE0055FF2ATR-ND - Tape & Reel (TR) 507-0ZRE0055FF2ACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0055FF2A | |
Description | PTC RESET FUSE 240V 550MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 550 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0055FF2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.25 A | |
Current - Max | 7 A | |
Time to Trip | 26 s | |
Resistance - Initial (Ri) (Min) | 450 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.45 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.161" W (14.00mm x 4.10mm) | |
Height - Seated (Max) | 0.854" (21.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
5 | ¥5.99200 | ¥29.96 |
10 | ¥5.80400 | ¥58.04 |
50 | ¥4.88300 | ¥244.15 |
100 | ¥4.05300 | ¥405.30 |
250 | ¥3.68468 | ¥921.17 |
500 | ¥3.13204 | ¥1,566.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.76351 | ¥2,763.51 |
2,000 | ¥2.57930 | ¥5,158.60 |
3,000 | ¥2.53324 | ¥7,599.72 |
5,000 | ¥2.48719 | ¥12,435.95 |
10,000 | ¥2.39507 | ¥23,950.70 |