



0513820200 | |
|---|---|
DigiKey Part Number | WM4388-ND |
Manufacturer | |
Manufacturer Product Number | 0513820200 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
EDA/CAD Models | 0513820200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355070200 | Molex | 30,233 | WM5981-ND | ¥1.14000 | Parametric Equivalent |
| 1511000002 | Molex | 8,587 | 1511000002-ND | ¥3.39000 | Parametric Equivalent |
| 0512160200 | Molex | 53,369 | WM12232-ND | ¥2.19000 | Parametric Equivalent |
| PAP-02V-S | JST Sales America Inc. | 114,932 | 455-1486-ND | ¥0.96000 | Parametric Equivalent |
| SNR20D-02HG | JAM | 1,000 | 4285-SNR20D-02HG-ND | ¥1.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.75000 | ¥1.75 |
| 10 | ¥1.51300 | ¥15.13 |
| 25 | ¥1.41640 | ¥35.41 |
| 50 | ¥1.35000 | ¥67.50 |
| 100 | ¥1.28440 | ¥128.44 |
| 250 | ¥1.20408 | ¥301.02 |
| 500 | ¥1.14638 | ¥573.19 |
| 1,000 | ¥1.09157 | ¥1,091.57 |
| 3,000 | ¥1.01008 | ¥3,030.24 |














