



1511000002 | |
|---|---|
DigiKey Part Number | 1511000002-ND |
Manufacturer | |
Manufacturer Product Number | 1511000002 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511000002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.85300 | ¥28.53 |
| 25 | ¥2.67600 | ¥66.90 |
| 50 | ¥2.54720 | ¥127.36 |
| 100 | ¥2.42480 | ¥242.48 |
| 250 | ¥2.27292 | ¥568.23 |
| 500 | ¥2.16410 | ¥1,082.05 |
| 1,000 | ¥2.06072 | ¥2,060.72 |
| 2,500 | ¥1.93164 | ¥4,829.10 |







