Socket Contact Tin 22-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0593708000

DigiKey Part Number
WM3456TR-ND - Tape & Reel (TR)
WM3456CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0593708000
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0593708000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-28 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 721,689
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38000¥3.80
25¥0.35400¥8.85
50¥0.33900¥16.95
100¥0.32250¥32.25
250¥0.30204¥75.51
500¥0.28764¥143.82
1,000¥0.27382¥273.82
2,500¥0.25660¥641.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.24941¥2,244.69
18,000¥0.23750¥4,275.00
27,000¥0.23080¥6,231.60
45,000¥0.22262¥10,017.90
63,000¥0.21740¥13,696.20
90,000¥0.21200¥19,080.00
Manufacturers Standard Package