



0512270500 | |
|---|---|
DigiKey Part Number | WM12241-ND |
Manufacturer | |
Manufacturer Product Number | 0512270500 |
Description | CONN PLUG HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512270500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.36000 | ¥2.36 |
| 10 | ¥1.98600 | ¥19.86 |
| 25 | ¥1.86160 | ¥46.54 |
| 50 | ¥1.77240 | ¥88.62 |
| 100 | ¥1.68840 | ¥168.84 |
| 250 | ¥1.58200 | ¥395.50 |
| 500 | ¥1.50640 | ¥753.20 |
| 1,000 | ¥1.43432 | ¥1,434.32 |
| 3,000 | ¥1.32725 | ¥3,981.75 |








