



0512160500 | |
|---|---|
DigiKey Part Number | WM12235-ND |
Manufacturer | |
Manufacturer Product Number | 0512160500 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512160500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.02000 | ¥2.02 |
| 10 | ¥1.73600 | ¥17.36 |
| 25 | ¥1.62400 | ¥40.60 |
| 50 | ¥1.54860 | ¥77.43 |
| 100 | ¥1.47400 | ¥147.40 |
| 250 | ¥1.38124 | ¥345.31 |
| 500 | ¥1.31512 | ¥657.56 |
| 1,000 | ¥1.25216 | ¥1,252.16 |
| 3,000 | ¥1.15872 | ¥3,476.16 |









