



0512160400 | |
|---|---|
DigiKey Part Number | WM12234-ND |
Manufacturer | |
Manufacturer Product Number | 0512160400 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512160400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.62000 | ¥2.62 |
| 10 | ¥2.19600 | ¥21.96 |
| 25 | ¥2.05400 | ¥51.35 |
| 50 | ¥1.95600 | ¥97.80 |
| 100 | ¥1.86160 | ¥186.16 |
| 250 | ¥1.74504 | ¥436.26 |
| 500 | ¥1.66160 | ¥830.80 |
| 1,000 | ¥1.58216 | ¥1,582.16 |
| 3,000 | ¥1.46406 | ¥4,392.18 |











