



0355070200 | |
|---|---|
DigiKey Part Number | WM5981-ND |
Manufacturer | |
Manufacturer Product Number | 0355070200 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355070200 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1511000002 | Molex | 8,612 | 1511000002-ND | ¥3.39000 | Parametric Equivalent |
| 0512160200 | Molex | 53,419 | WM12232-ND | ¥2.27000 | Parametric Equivalent |
| SNR20D-02HG | JAM | 1,000 | 4285-SNR20D-02HG-ND | ¥1.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.14000 | ¥1.14 |
| 10 | ¥0.98000 | ¥9.80 |
| 25 | ¥0.92040 | ¥23.01 |
| 50 | ¥0.87480 | ¥43.74 |
| 100 | ¥0.83280 | ¥83.28 |
| 250 | ¥0.78068 | ¥195.17 |
| 500 | ¥0.74322 | ¥371.61 |
| 1,000 | ¥0.70771 | ¥707.71 |
| 3,000 | ¥0.65482 | ¥1,964.46 |











