Black 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-B4-D

DigiKey Part Number
0502128000-12-B4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-12-B4-D
Description
12" PRE-CRIMP 1854 BK001 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-B4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.46400¥64.64
30¥5.97767¥179.33
50¥5.76560¥288.28
100¥5.49080¥549.08
250¥5.14644¥1,286.61
500¥4.90060¥2,450.30
1,000¥4.66649¥4,666.49
2,500¥4.37432¥10,935.80
5,000¥4.16562¥20,828.10
Manufacturers Standard Package
Assembly Component