DF13-2S-1.25C | ||
---|---|---|
DigiKey Part Number | H2179-ND | |
Manufacturer | ||
Manufacturer Product Number | DF13-2S-1.25C | |
Description | CONN RCPT HSG 2POS 1.25MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF13-2S-1.25C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.75520 | ¥18.88 |
50 | ¥0.69620 | ¥34.81 |
100 | ¥0.67320 | ¥67.32 |
300 | ¥0.58040 | ¥174.12 |
500 | ¥0.55726 | ¥278.63 |
1,000 | ¥0.48755 | ¥487.55 |
2,500 | ¥0.44110 | ¥1,102.75 |