DF13-2630SCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-2630SCF(41)

DigiKey Part Number
H125976TR-ND - Tape & Reel (TR)
H125976CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF13-2630SCF(41)
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118,955
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.34700¥3.47
100¥0.29360¥29.36
500¥0.26198¥130.99
1,000¥0.24941¥249.41
5,000¥0.22261¥1,113.05
10,000¥0.21197¥2,119.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.27966¥5,593.20
40,000¥0.26631¥10,652.40
60,000¥0.25880¥15,528.00
100,000¥0.24964¥24,964.00
140,000¥0.24378¥34,129.20
200,000¥0.23773¥47,546.00
Manufacturers Standard Package