DF13-20DS-1.25C | ||
---|---|---|
DigiKey Part Number | H2232-ND | |
Manufacturer | ||
Manufacturer Product Number | DF13-20DS-1.25C | |
Description | CONN RCPT HSG 20POS 1.25MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF13-20DS-1.25C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.25000 | ¥2.25 |
10 | ¥1.92600 | ¥19.26 |
25 | ¥1.69280 | ¥42.32 |
50 | ¥1.55660 | ¥77.83 |
100 | ¥1.49600 | ¥149.60 |
250 | ¥1.34332 | ¥335.83 |
500 | ¥1.28252 | ¥641.26 |
1,000 | ¥1.06865 | ¥1,068.65 |
2,500 | ¥0.97710 | ¥2,442.75 |