
DF13-2630SCFA | |
|---|---|
DigiKey Part Number | H9991TR-ND - Tape & Reel (TR) H9991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13-2630SCFA |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.69500 | ¥6.95 |
| 25 | ¥0.65160 | ¥16.29 |
| 50 | ¥0.61860 | ¥30.93 |
| 100 | ¥0.58960 | ¥58.96 |
| 250 | ¥0.55240 | ¥138.10 |
| 500 | ¥0.52578 | ¥262.89 |
| 1,000 | ¥0.50063 | ¥500.63 |
| 2,500 | ¥0.46924 | ¥1,173.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.55349 | ¥5,534.90 |
| 20,000 | ¥0.52706 | ¥10,541.20 |
| 30,000 | ¥0.51220 | ¥15,366.00 |
| 50,000 | ¥0.49407 | ¥24,703.50 |
| 70,000 | ¥0.48248 | ¥33,773.60 |
| 100,000 | ¥0.47050 | ¥47,050.00 |





























