
DF13-40DS-1.25C(10) | |
|---|---|
DigiKey Part Number | 26-DF13-40DS-1.25C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF13-40DS-1.25C(10) |
Description | CONN RCPT HSG 40POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-40DS-1.25C(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.37000 | ¥2.37 |
| 10 | ¥2.00800 | ¥20.08 |
| 100 | ¥1.70550 | ¥170.55 |
| 500 | ¥1.52206 | ¥761.03 |
| 1,000 | ¥1.44928 | ¥1,449.28 |
| 5,000 | ¥1.29362 | ¥6,468.10 |
| 10,000 | ¥1.23187 | ¥12,318.70 |










