
0511460500 | |
|---|---|
DigiKey Part Number | WM5403-ND |
Manufacturer | |
Manufacturer Product Number | 0511460500 |
Description | CONN RCPT HSG 5POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511460500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.65000 | ¥4.65 |
| 10 | ¥3.94600 | ¥39.46 |
| 25 | ¥3.69680 | ¥92.42 |
| 50 | ¥3.52140 | ¥176.07 |
| 100 | ¥3.35230 | ¥335.23 |
| 250 | ¥3.14200 | ¥785.50 |
| 500 | ¥2.99186 | ¥1,495.93 |
| 1,000 | ¥2.84885 | ¥2,848.85 |
| 3,000 | ¥2.63632 | ¥7,908.96 |











