0511460200 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 169,761
Unit Price: ¥1.16000
Datasheet

Similar


Adam Tech
In Stock: 2,995
Unit Price: ¥2.28000
Datasheet
51146-0200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51146-0200
0511460200
0511460200

0511460200

DigiKey Part Number
WM5400-ND
Manufacturer
Manufacturer Product Number
0511460200
Description
CONN RCPT HSG 2POS 1.25MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0511460200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes