Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
0537800270
0537800270

0537800270

DigiKey Part Number
WM7600TR-ND - Tape & Reel (TR)
WM7600CT-ND - Cut Tape (CT)
WM7600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0537800270
Description
CONN HEADER SMD R/A 2POS 1.25MM
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0537800270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.073" (1.85mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS)
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
125V
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Detent Lock
Base Product Number
Contact Length - Mating
0.102" (2.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,012
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥9.95700¥99.57
100¥8.46270¥846.27
500¥7.55364¥3,776.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.12797¥10,691.95
3,000¥6.78788¥20,363.64
4,500¥6.59659¥29,684.65
7,500¥6.36330¥47,724.75
10,500¥6.21414¥65,248.47
Manufacturers Standard Package