
125SH-G-10-TR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-125SH-G-10-TR-SMT-T/RTR-ND - Tape & Reel (TR) 2057-125SH-G-10-TR-SMT-T/RCT-ND - Cut Tape (CT) 2057-125SH-G-10-TR-SMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 125SH-G-10-TR-SMT-T/R |
Description | CONN HDR SMD R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.134" (3.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥10.76800 | ¥107.68 |
| 100 | ¥9.15240 | ¥915.24 |
| 500 | ¥8.16926 | ¥4,084.63 |
| 1,000 | ¥7.77934 | ¥7,779.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.40810 | ¥14,816.20 |
| 4,000 | ¥7.05474 | ¥28,218.96 |
| 6,000 | ¥6.85590 | ¥41,135.40 |
| 10,000 | ¥6.61350 | ¥66,135.00 |



