
0506418041 | |
|---|---|
DigiKey Part Number | WM5506TR-ND - Tape & Reel (TR) WM5506CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0506418041 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0506418041 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 28-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.15000 | ¥11.50 |
| 25 | ¥1.08160 | ¥27.04 |
| 50 | ¥1.02880 | ¥51.44 |
| 100 | ¥0.97920 | ¥97.92 |
| 250 | ¥0.91796 | ¥229.49 |
| 500 | ¥0.87398 | ¥436.99 |
| 1,000 | ¥0.83221 | ¥832.21 |
| 2,500 | ¥0.78003 | ¥1,950.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25,000 | ¥0.73069 | ¥18,267.25 |
| 50,000 | ¥0.69583 | ¥34,791.50 |
| 75,000 | ¥0.67622 | ¥50,716.50 |
| 125,000 | ¥0.65230 | ¥81,537.50 |















