
DF14-20S-1.25C(10) | |
|---|---|
DigiKey Part Number | 26-DF14-20S-1.25C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF14-20S-1.25C(10) |
Description | CONN RCPT HSG 20POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-20S-1.25C(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.77000 | ¥3.77 |
| 10 | ¥3.20100 | ¥32.01 |
| 100 | ¥2.72090 | ¥272.09 |
| 500 | ¥2.42804 | ¥1,214.02 |
| 1,000 | ¥2.31203 | ¥2,312.03 |
| 5,000 | ¥2.06370 | ¥10,318.50 |
| 10,000 | ¥1.96523 | ¥19,652.30 |










