DF20A-20DS-1C | ||
---|---|---|
DigiKey Part Number | H3144-ND | |
Manufacturer | ||
Manufacturer Product Number | DF20A-20DS-1C | |
Description | CONN RCPT HSG 20POS 1.00MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Beige 0.039" (1.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF20A-20DS-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥2.03100 | ¥203.10 |
1,000 | ¥1.45100 | ¥1,451.00 |
5,000 | ¥1.24372 | ¥6,218.60 |
10,000 | ¥1.16080 | ¥11,608.00 |