
125CH-G-04 | |
|---|---|
DigiKey Part Number | 2057-125CH-G-04-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-G-04 |
Description | CONN RCPT HSG 4POS 1.25MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.54000 | ¥2.54 |
| 10 | ¥2.17800 | ¥21.78 |
| 25 | ¥2.04000 | ¥51.00 |
| 50 | ¥1.94040 | ¥97.02 |
| 100 | ¥1.84850 | ¥184.85 |
| 250 | ¥1.73212 | ¥433.03 |
| 500 | ¥1.64918 | ¥824.59 |
| 1,000 | ¥1.57044 | ¥1,570.44 |
| 3,000 | ¥1.45319 | ¥4,359.57 |







