VHR-2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHR-2M
VHR-2M
VHR-2M

VHR-2M

DigiKey Part Number
455-3989-ND
Manufacturer
Manufacturer Product Number
VHR-2M
Description
CONN RCPT HSG 2POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Electric Shock Prevention
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,958
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥1.04300¥10.43
25¥0.97840¥24.46
50¥0.93120¥46.56
100¥0.88740¥88.74
250¥0.83160¥207.90
500¥0.79180¥395.90
1,000¥0.75393¥753.93
3,000¥0.69760¥2,092.80
Manufacturers Standard Package