
ASVHSVH16K254 | |
|---|---|
DigiKey Part Number | 455-3987-ND |
Manufacturer | |
Manufacturer Product Number | ASVHSVH16K254 |
Description | JUMPER SVH-41T-P1.1 X2 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.01000 | ¥60.10 |
| 25 | ¥5.63520 | ¥140.88 |
| 50 | ¥5.36580 | ¥268.29 |
| 100 | ¥5.10910 | ¥510.91 |
| 250 | ¥4.78856 | ¥1,197.14 |
| 500 | ¥4.55978 | ¥2,279.89 |
| 1,000 | ¥4.34199 | ¥4,341.99 |
| 3,000 | ¥4.01806 | ¥12,054.18 |



















