VHR-3x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHR-3x
VHR-3N
VHR-3N

VHR-3N

DigiKey Part Number
455-1184-ND
Manufacturer
Manufacturer Product Number
VHR-3N
Description
CONN RCPT HSG 3POS 3.96MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
VHR-3N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,919
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.65800¥6.58
25¥0.61720¥15.43
50¥0.58740¥29.37
100¥0.55860¥55.86
250¥0.52368¥130.92
500¥0.49840¥249.20
1,000¥0.47456¥474.56
3,000¥0.43913¥1,317.39
Manufacturers Standard Package