VHR-3M | ||
---|---|---|
DigiKey Part Number | 455-3982-ND | |
Manufacturer | ||
Manufacturer Product Number | VHR-3M | |
Description | CONN RCPT HSG 3POS 3.96MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Electric Shock Prevention | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.18300 | ¥11.83 |
25 | ¥1.05360 | ¥26.34 |
50 | ¥0.98300 | ¥49.15 |
100 | ¥0.91300 | ¥91.30 |
250 | ¥0.80780 | ¥201.95 |
500 | ¥0.77272 | ¥386.36 |
1,000 | ¥0.63219 | ¥632.19 |
3,000 | ¥0.57953 | ¥1,738.59 |