6 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
5055650601
5055650601
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055650601

DigiKey Part Number
WM17047-ND
Manufacturer
Manufacturer Product Number
5055650601
Description
CONN RCPT HSG 6POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055650601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,139
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.44800¥24.48
25¥2.29240¥57.31
50¥2.18320¥109.16
100¥2.07820¥207.82
250¥1.94768¥486.92
500¥1.85474¥927.37
1,000¥1.76600¥1,766.00
3,000¥1.63421¥4,902.63
Manufacturers Standard Package