5055650801
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5055650801
5055650801
5055650801
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5055650801

DigiKey Part Number
WM17153-ND
Manufacturer
Manufacturer Product Number
5055650801
Description
CONN RCPT HSG 1.25MM BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
5055650801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,376
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.26600¥22.66
25¥2.12360¥53.09
50¥2.02280¥101.14
100¥1.92600¥192.60
250¥1.80504¥451.26
500¥1.71872¥859.36
1,000¥1.63661¥1,636.61
3,000¥1.51441¥4,543.23
Manufacturers Standard Package