
2064600041 | |
|---|---|
DigiKey Part Number | WM26581TR-ND - Tape & Reel (TR) WM26581CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2064600041 |
Description | MICRO-FIT PLUS FEMCRPTER 16AWG T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.65400 | ¥16.54 |
| 25 | ¥1.55160 | ¥38.79 |
| 50 | ¥1.47700 | ¥73.85 |
| 100 | ¥1.40670 | ¥140.67 |
| 250 | ¥1.31820 | ¥329.55 |
| 500 | ¥1.25518 | ¥627.59 |
| 1,000 | ¥1.19506 | ¥1,195.06 |
| 2,500 | ¥1.12019 | ¥2,800.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.01553 | ¥10,155.30 |
| 20,000 | ¥0.96706 | ¥19,341.20 |
| 30,000 | ¥0.93980 | ¥28,194.00 |
| 50,000 | ¥0.90656 | ¥45,328.00 |
| 70,000 | ¥0.88531 | ¥61,971.70 |






















