2064610800 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1,678
Unit Price: ¥5.21000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 4,138
Unit Price: ¥1.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥10.08227
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥1.04717
Datasheet
8 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
2064610800
2064610800
Conectores de alimentación Micro-Fit

2064610800

DigiKey Part Number
WM26545-ND
Manufacturer
Manufacturer Product Number
2064610800
Description
CONN RCPT HSG 8POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2064610800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1729520801Molex1,678WM16660-ND¥5.21000Parametric Equivalent
10127716-08LFAmphenol CS (FCI)4,138609-5064-ND¥1.66000Parametric Equivalent
2204748-4TE Connectivity AMP Connectors0A145407-ND¥10.08227Parametric Equivalent
G881H0822CEUAmphenol CS (Commercial Products)0G881H0822CEU-ND¥1.04717Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.33000¥5.33
10¥4.52000¥45.20
25¥4.23520¥105.88
50¥4.03400¥201.70
100¥3.84080¥384.08
250¥3.59968¥899.92
500¥3.42780¥1,713.90
1,000¥3.26404¥3,264.04
2,500¥3.05961¥7,649.03