6 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Conectores de alimentación Micro-Fit

2064610600

DigiKey Part Number
WM26544-ND
Manufacturer
Manufacturer Product Number
2064610600
Description
CONN RCPT HSG 6POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2064610600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,914
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.37000¥4.37
10¥3.68300¥36.83
25¥3.45360¥86.34
50¥3.28920¥164.46
100¥3.13180¥313.18
250¥2.93584¥733.96
500¥2.79534¥1,397.67
1,000¥2.66184¥2,661.84
2,500¥2.49514¥6,237.85