


2064611000 | |
|---|---|
DigiKey Part Number | WM26546-ND |
Manufacturer | |
Manufacturer Product Number | 2064611000 |
Description | CONN RCPT HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064611000 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.30000 | ¥6.30 |
| 10 | ¥5.38900 | ¥53.89 |
| 25 | ¥5.04600 | ¥126.15 |
| 50 | ¥4.80440 | ¥240.22 |
| 100 | ¥4.57520 | ¥457.52 |
| 250 | ¥4.28828 | ¥1,072.07 |
| 500 | ¥4.08338 | ¥2,041.69 |
| 2,000 | ¥3.70268 | ¥7,405.36 |
| 4,000 | ¥3.52597 | ¥14,103.88 |














