




1729520801 | |
|---|---|
DigiKey Part Number | WM16660-ND |
Manufacturer | |
Manufacturer Product Number | 1729520801 |
Description | CONN RCPT HSG 8POS 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1729520801 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥4.44100 | ¥44.41 |
| 100 | ¥3.77600 | ¥377.60 |
| 500 | ¥3.36992 | ¥1,684.96 |
| 1,200 | ¥3.16793 | ¥3,801.52 |
| 6,000 | ¥2.82787 | ¥16,967.22 |
| 10,800 | ¥2.71306 | ¥29,301.05 |












