8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm)
Micro-Fit 3.0
Micro-Fit 3.0 Series

2451320899

DigiKey Part Number
WM17589-ND
Manufacturer
Manufacturer Product Number
2451320899
Description
CONN ADAPT PLUG/PLUG 8POS 3MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2451320899 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
Molex
Pitch
0.118" (3.00mm)
Series
Number of Rows
2
Packaging
Bulk
Row Spacing
0.118" (3.00mm)
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Convert From (Adapter End)
Plug, Male Pins
Base Product Number
Convert To (Adapter End)
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 518
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.09000¥108.09
10¥91.88500¥918.85
25¥86.12760¥2,153.19
50¥82.01600¥4,100.80
100¥78.10200¥7,810.20
250¥73.21536¥18,303.84
500¥69.72388¥34,861.94
1,000¥66.40019¥66,400.19
Manufacturers Standard Package