



0451320803 | |
|---|---|
DigiKey Part Number | WM16123-ND |
Manufacturer | |
Manufacturer Product Number | 0451320803 |
Description | MICROFIT 8 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Multiple, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.118" (3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.14000 | ¥58.14 |
| 10 | ¥49.39500 | ¥493.95 |
| 25 | ¥46.30080 | ¥1,157.52 |
| 50 | ¥44.08940 | ¥2,204.47 |
| 100 | ¥41.98380 | ¥4,198.38 |
| 250 | ¥39.35572 | ¥9,838.93 |
| 500 | ¥37.47816 | ¥18,739.08 |
| 1,000 | ¥35.69107 | ¥35,691.07 |













