8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Example of Mega-Fit assembly
Molex FiT City

0451350801

DigiKey Part Number
WM16579-ND
Manufacturer
Manufacturer Product Number
0451350801
Description
MINIFIT 8 CIRCUIT 150MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.165" (4.19mm)
Manufacturer
Molex
Length
0.492' (150.00mm, 5.91")
Series
Features
Latch Lock
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,148
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.94000¥61.94
10¥52.63900¥526.39
25¥49.33560¥1,233.39
50¥46.98020¥2,349.01
100¥44.73650¥4,473.65
250¥41.93648¥10,484.12
500¥39.93598¥19,967.99
1,000¥38.03156¥38,031.56
Manufacturers Standard Package