8 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
WM1780-ND
WM1780-ND
Molex - Glow Wire Connector Testing

0430200800

DigiKey Part Number
WM1780-ND
Manufacturer
Manufacturer Product Number
0430200800
Description
CONN PLUG HSG 8POS 3.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430200800 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF1B-8DS-2.5RCHirose Electric Co Ltd1,588H3812-ND¥2.32000Similar
In-Stock: 5,930
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.51000¥5.51
10¥4.69800¥46.98
25¥4.40560¥110.14
50¥4.19560¥209.78
100¥3.99430¥399.43
250¥3.74380¥935.95
500¥3.56480¥1,782.40
1,500¥3.29881¥4,948.22
3,000¥3.14132¥9,423.96
Manufacturers Standard Package