Pin Contact Tin 18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18 AWG Crimp Power
430310021
430310021
Conectores de alimentación Micro-Fit

0430310021

DigiKey Part Number
WM22521TR-ND - Tape & Reel (TR)
WM22521CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430310021
Description
CONN PIN 18AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
40.0µin (1.02µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163,407
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.73400¥7.34
25¥0.68760¥17.19
50¥0.65540¥32.77
100¥0.62310¥62.31
250¥0.58444¥146.11
500¥0.55632¥278.16
1,000¥0.52983¥529.83
2,500¥0.49656¥1,241.40
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12,000¥0.48233¥5,787.96
24,000¥0.45930¥11,023.20
36,000¥0.44635¥16,068.60
60,000¥0.43055¥25,833.00
84,000¥0.42045¥35,317.80
120,000¥0.41001¥49,201.20
Manufacturers Standard Package