Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

0638280200

DigiKey Part Number
WM13069-ND
Manufacturer
Manufacturer Product Number
0638280200
Description
TOOL HAND CRIMPER 18AWG SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
18 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,338.27000¥3,338.27
5¥3,094.42400¥15,472.12
10¥2,995.07500¥29,950.75
25¥2,868.73720¥71,718.43
Manufacturers Standard Package