


0430310004 | |
|---|---|
DigiKey Part Number | WM2780TR-ND - Tape & Reel (TR) WM2780CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310004 |
Description | CONN PIN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 40.0µin (1.02µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥0.57070 | ¥57.07 |
| 1,000 | ¥0.48522 | ¥485.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.41522 | ¥4,982.64 |
| 24,000 | ¥0.39539 | ¥9,489.36 |
| 36,000 | ¥0.38424 | ¥13,832.64 |
| 60,000 | ¥0.37064 | ¥22,238.40 |
| 84,000 | ¥0.36194 | ¥30,402.96 |
| 120,000 | ¥0.35295 | ¥42,354.00 |



























