2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
0436400200
0436400200
Conectores de alimentación Micro-Fit

0436400200

DigiKey Part Number
WM1850-ND
Manufacturer
Manufacturer Product Number
0436400200
Description
CONN PLUG HSG 2POS 3.00MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436400200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0436400208Molex13,744WM20153-ND¥3.14000Parametric Equivalent
In-Stock: 16,723
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.45800¥24.58
25¥2.30240¥57.56
50¥2.19400¥109.70
100¥2.08900¥208.90
250¥1.95744¥489.36
500¥1.86402¥932.01
1,000¥1.77488¥1,774.88
2,500¥1.66369¥4,159.22