




0436450208 | |
|---|---|
DigiKey Part Number | WM11226-ND |
Manufacturer | |
Manufacturer Product Number | 0436450208 |
Description | CONN RCPT HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436450208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.59700 | ¥25.97 |
| 25 | ¥2.43440 | ¥60.86 |
| 50 | ¥2.31720 | ¥115.86 |
| 100 | ¥2.20630 | ¥220.63 |
| 250 | ¥2.06768 | ¥516.92 |
| 500 | ¥1.96896 | ¥984.48 |
| 1,000 | ¥1.87485 | ¥1,874.85 |
| 2,500 | ¥1.75742 | ¥4,393.55 |






























