



0430300003 | |
|---|---|
DigiKey Part Number | WM2776TR-ND - Tape & Reel (TR) WM2776CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300003 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0430300003 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.52000 | ¥1.52 |
| 10 | ¥1.31600 | ¥13.16 |
| 25 | ¥1.23200 | ¥30.80 |
| 50 | ¥1.17280 | ¥58.64 |
| 100 | ¥1.11550 | ¥111.55 |
| 250 | ¥1.04568 | ¥261.42 |
| 500 | ¥0.99574 | ¥497.87 |
| 1,000 | ¥0.94811 | ¥948.11 |
| 2,500 | ¥0.88870 | ¥2,221.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.79551 | ¥9,546.12 |
| 24,000 | ¥0.75755 | ¥18,181.20 |
| 36,000 | ¥0.73619 | ¥26,502.84 |
| 60,000 | ¥0.71014 | ¥42,608.40 |
| 84,000 | ¥0.69349 | ¥58,253.16 |
| 120,000 | ¥0.67627 | ¥81,152.40 |




































