4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
04364504x0
04364504x0
Conectores de alimentación Micro-Fit

0436450400

DigiKey Part Number
WM1847-ND
Manufacturer
Manufacturer Product Number
0436450400
Description
CONN RCPT HSG 4POS 3.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436450400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,537
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.20900¥32.09
25¥3.00760¥75.19
50¥2.86600¥143.30
100¥2.72780¥272.78
250¥2.55680¥639.20
500¥2.43476¥1,217.38
1,000¥2.31839¥2,318.39
2,500¥2.17310¥5,432.75